
A98022-015 | |
|---|---|
DigiKey Part Number | 2262-A98022-015-ND |
Manufacturer | |
Manufacturer Product Number | A98022-015 |
Description | CONN MICRO-D PLG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98022-015 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Electroless Nickel |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 050,14000 Kč | 4 050,14 Kč |
| 10 | 3 443,05500 Kč | 34 430,55 Kč |
| 25 | 3 227,75560 Kč | 80 693,89 Kč |
| 50 | 3 073,93800 Kč | 153 696,90 Kč |
| Unit Price without VAT: | 4 050,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 900,66940 Kč |















