
A97006-102 | |
|---|---|
DigiKey Part Number | 2262-A97006-102-ND |
Manufacturer | |
Manufacturer Product Number | A97006-102 |
Description | MICRO-D HARDWARE KIT .059-.065 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | A97006-102 Models |
Category | Accessory Type Jackscrew Socket, Slotted |
Manufacturer Omnetics | For Use With/Related Products Micro D Connectors |
Series | Features Hardware Included |
Packaging Bulk | Thread Size 2-56 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,96000 Kč | 1 168,96 Kč |
| 10 | 993,62500 Kč | 9 936,25 Kč |
| 25 | 931,43760 Kč | 23 285,94 Kč |
| 50 | 887,01440 Kč | 44 350,72 Kč |
| 100 | 844,72640 Kč | 84 472,64 Kč |
| 250 | 791,91940 Kč | 197 979,85 Kč |
| Unit Price without VAT: | 1 168,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,44160 Kč |











