
A97001-025 | |
|---|---|
DigiKey Part Number | 2262-A97001-025-ND |
Manufacturer | |
Manufacturer Product Number | A97001-025 |
Description | MICRO-D 25POS BACKSHELL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97001-025 Models |
Category | Cable Exit 180° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 25 | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 959,86000 Kč | 4 959,86 Kč |
| 10 | 4 216,52300 Kč | 42 165,23 Kč |
| 25 | 3 952,89320 Kč | 98 822,33 Kč |
| 50 | 3 832,19820 Kč | 191 609,91 Kč |
| Unit Price without VAT: | 4 959,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 001,43060 Kč |











