
A97002-009 | |
|---|---|
DigiKey Part Number | 2262-A97002-009-ND |
Manufacturer | |
Manufacturer Product Number | A97002-009 |
Description | MICRO-D R/A BACKSHELL 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-009 Models |
Category | Cable Exit 90° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 9 | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 440,30000 Kč | 6 440,30 Kč |
| 10 | 5 475,24900 Kč | 54 752,49 Kč |
| 25 | 5 132,96120 Kč | 128 324,03 Kč |
| Unit Price without VAT: | 6 440,30000 Kč |
|---|---|
| Unit Price with VAT: | 7 792,76300 Kč |










