SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
142-0404-101
142-0404-101
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0404-101

DigiKey Part Number
J713-ND
Manufacturer
Manufacturer Product Number
142-0404-101
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-188DS, 316DS
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,92000 Kč233,92 Kč
10198,78800 Kč1 987,88 Kč
25186,33640 Kč4 658,41 Kč
50177,43720 Kč8 871,86 Kč
100168,96880 Kč16 896,88 Kč
250158,39548 Kč39 598,87 Kč
500150,84250 Kč75 421,25 Kč
1 000143,65131 Kč143 651,31 Kč
Manufacturers Standard Package
Unit Price without VAT:233,92000 Kč
Unit Price with VAT:283,04320 Kč