Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0036-018

DigiKey Part Number
J10470-ND
Manufacturer
Manufacturer Product Number
415-0036-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,63000 Kč787,63 Kč
10669,45800 Kč6 694,58 Kč
25627,55480 Kč15 688,87 Kč
50597,61980 Kč29 880,99 Kč
100569,12140 Kč56 912,14 Kč
250533,53316 Kč133 383,29 Kč
Manufacturers Standard Package
Unit Price without VAT:787,63000 Kč
Unit Price with VAT:953,03230 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 37
Unit Price: 791,83000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 95
Unit Price: 801,28000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 74
Unit Price: 864,07000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 10
Unit Price: 802,54000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 39
Unit Price: 902,28000 Kč