
415-0036-036 | |
|---|---|
DigiKey Part Number | J4436-ND |
Manufacturer | |
Manufacturer Product Number | 415-0036-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,54000 Kč | 802,54 Kč |
| 10 | 682,18300 Kč | 6 821,83 Kč |
| 25 | 639,48160 Kč | 15 987,04 Kč |
| 50 | 608,97140 Kč | 30 448,57 Kč |
| 100 | 579,93330 Kč | 57 993,33 Kč |
| 250 | 543,67180 Kč | 135 917,95 Kč |
| Unit Price without VAT: | 802,54000 Kč |
|---|---|
| Unit Price with VAT: | 971,07340 Kč |
Other Suppliers on DigiKey






