Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0036-024

DigiKey Part Number
J4424-ND
Manufacturer
Manufacturer Product Number
415-0036-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,07000 Kč864,07 Kč
10734,42600 Kč7 344,26 Kč
25688,46560 Kč17 211,64 Kč
50655,62060 Kč32 781,03 Kč
100624,35870 Kč62 435,87 Kč
250585,32260 Kč146 330,65 Kč
Manufacturers Standard Package
Unit Price without VAT:864,07000 Kč
Unit Price with VAT:1 045,52470 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 37
Unit Price: 791,83000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 95
Unit Price: 801,28000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 10
Unit Price: 802,54000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 284
Unit Price: 779,87000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 39
Unit Price: 902,28000 Kč