Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0064-024

DigiKey Part Number
J7224-ND
Manufacturer
Manufacturer Product Number
415-0064-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,15000 Kč710,15 Kč
10603,54600 Kč6 035,46 Kč
25565,76160 Kč14 144,04 Kč
50538,77080 Kč26 938,54 Kč
100513,07770 Kč51 307,77 Kč
250480,99280 Kč120 248,20 Kč
Manufacturers Standard Package
Unit Price without VAT:710,15000 Kč
Unit Price with VAT:859,28150 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 67
Unit Price: 690,83000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 49
Unit Price: 769,79000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 17
Unit Price: 710,78000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 50
Unit Price: 680,97000 Kč