Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0064-048

DigiKey Part Number
J773-ND
Manufacturer
Manufacturer Product Number
415-0064-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,78000 Kč710,78 Kč
10604,15400 Kč6 041,54 Kč
25566,34120 Kč14 158,53 Kč
50539,32520 Kč26 966,26 Kč
100513,60060 Kč51 360,06 Kč
250481,48832 Kč120 372,08 Kč
Manufacturers Standard Package
Unit Price without VAT:710,78000 Kč
Unit Price with VAT:860,04380 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 67
Unit Price: 690,83000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 129
Unit Price: 710,15000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 49
Unit Price: 769,79000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 50
Unit Price: 680,97000 Kč