



135-3402-101 | |
|---|---|
DigiKey Part Number | J593-ND |
Manufacturer | |
Manufacturer Product Number | 135-3402-101 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3402-101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Insert |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-43200 | Amphenol RF | 508 | ARF1889-ND | 332,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 181,42200 Kč | 1 814,22 Kč |
| 25 | 170,04760 Kč | 4 251,19 Kč |
| 50 | 161,93040 Kč | 8 096,52 Kč |
| 100 | 154,20140 Kč | 15 420,14 Kč |
| 250 | 144,55112 Kč | 36 137,78 Kč |
| 500 | 137,65714 Kč | 68 828,57 Kč |
| 1 000 | 131,09413 Kč | 131 094,13 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |













