Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0068-024

DigiKey Part Number
J739-ND
Manufacturer
Manufacturer Product Number
415-0068-024
Description
COAX CBL MMCX TO MMCX 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1831,09000 Kč831,09 Kč
10706,43800 Kč7 064,38 Kč
25662,22040 Kč16 555,51 Kč
50630,63280 Kč31 531,64 Kč
100600,55910 Kč60 055,91 Kč
250563,01008 Kč140 752,52 Kč
Manufacturers Standard Package
Unit Price without VAT:831,09000 Kč
Unit Price with VAT:1 005,61890 Kč
Alternate Length
COAX CBL MMCX TO MMCX 12"
In-Stock: 617
Unit Price: 580,83000 Kč
COAX CBL MMCX TO MMCX 6"
In-Stock: 115
Unit Price: 547,25000 Kč
COAX CBL MMCX TO MMCX 18"
In-Stock: 131
Unit Price: 783,33000 Kč
Assembly Component