
415-0068-018 | |
|---|---|
DigiKey Part Number | J738-ND |
Manufacturer | |
Manufacturer Product Number | 415-0068-018 |
Description | COAX CBL MMCX TO MMCX 18" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 18.00" (457.20mm) |
Packaging Bulk | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to MMCX | Connector Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
2nd Connector MMCX Plug, Right Angle | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,33000 Kč | 783,33 Kč |
| 10 | 665,85400 Kč | 6 658,54 Kč |
| 25 | 624,16360 Kč | 15 604,09 Kč |
| 50 | 594,39000 Kč | 29 719,50 Kč |
| 100 | 566,04540 Kč | 56 604,54 Kč |
| 250 | 530,65320 Kč | 132 663,30 Kč |
| Unit Price without VAT: | 783,33000 Kč |
|---|---|
| Unit Price with VAT: | 947,82930 Kč |




