Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0072-012

DigiKey Part Number
J755-ND
Manufacturer
Manufacturer Product Number
415-0072-012
Description
COAX CBL SMA TO MMCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,63000 Kč863,63 Kč
10733,98800 Kč7 339,88 Kč
25688,04800 Kč17 201,20 Kč
50655,22980 Kč32 761,49 Kč
100623,98400 Kč62 398,40 Kč
250584,97260 Kč146 243,15 Kč
Manufacturers Standard Package
Unit Price without VAT:863,63000 Kč
Unit Price with VAT:1 044,99230 Kč
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 0
Unit Price: 842,98000 Kč
COAX CBL SMA TO MMCX 18"
In-Stock: 0
Unit Price: 925,57000 Kč
COAX CBL SMA TO MMCX 24"
In-Stock: 0
Unit Price: 966,65000 Kč
COAX CBL SMA TO MMCX 36"
In-Stock: 48
Unit Price: 1 087,20000 Kč
Assembly Component