



135-3402-001 | |
|---|---|
DigiKey Part Number | J589-ND |
Manufacturer | |
Manufacturer Product Number | 135-3402-001 |
Description | CONN MMCX PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3402-001 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insert |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 115,72700 Kč | 1 157,27 Kč |
| 25 | 108,48200 Kč | 2 712,05 Kč |
| 50 | 103,29720 Kč | 5 164,86 Kč |
| 100 | 98,36500 Kč | 9 836,50 Kč |
| 250 | 92,20800 Kč | 23 052,00 Kč |
| 500 | 87,80874 Kč | 43 904,37 Kč |
| 1 000 | 83,62117 Kč | 83 621,17 Kč |
| 2 500 | 78,39240 Kč | 195 981,00 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |













