Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0066-024

DigiKey Part Number
J731-ND
Manufacturer
Manufacturer Product Number
415-0066-024
Description
COAX CBL MMCX TO MMCX 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,09000 Kč592,09 Kč
10503,13900 Kč5 031,39 Kč
25471,64280 Kč11 791,07 Kč
50449,14400 Kč22 457,20 Kč
100427,72130 Kč42 772,13 Kč
250400,97284 Kč100 243,21 Kč
500381,86086 Kč190 930,43 Kč
Manufacturers Standard Package
Unit Price without VAT:592,09000 Kč
Unit Price with VAT:716,42890 Kč
Alternate Length
COAX CBL MMCX TO MMCX 6"
In-Stock: 163
Unit Price: 453,61000 Kč
COAX CBL MMCX TO MMCX 12"
In-Stock: 425
Unit Price: 500,11000 Kč
COAX CBL MMCX TO MMCX 18"
In-Stock: 0
Unit Price: 321,02440 Kč
Assembly Component