



415-0070-036 | |
|---|---|
DigiKey Part Number | J748-ND |
Manufacturer | |
Manufacturer Product Number | 415-0070-036 |
Description | COAX CBL SMA TO MMCX 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to MMCX | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color White |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector MMCX Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,18000 Kč | 1 028,18 Kč |
| 10 | 873,99100 Kč | 8 739,91 Kč |
| 25 | 819,29600 Kč | 20 482,40 Kč |
| 50 | 780,22100 Kč | 39 011,05 Kč |
| 100 | 743,01890 Kč | 74 301,89 Kč |
| 250 | 696,57120 Kč | 174 142,80 Kč |
| Unit Price without VAT: | 1 028,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,09780 Kč |
Other Suppliers on DigiKey





