
HHXC630ARA820MJA0G | |
---|---|
DigiKey Part Number | 565-4791-2-ND - Tape & Reel (TR) 565-4791-1-ND - Cut Tape (CT) 565-4791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA820MJA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,33000 Kč | 28,33 Kč |
10 | 18,22600 Kč | 182,26 Kč |
50 | 13,99780 Kč | 699,89 Kč |
100 | 12,66260 Kč | 1 266,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 10,36376 Kč | 5 181,88 Kč |
1 000 | 9,63992 Kč | 9 639,92 Kč |
1 500 | 9,27449 Kč | 13 911,74 Kč |
2 500 | 8,86716 Kč | 22 167,90 Kč |
3 500 | 8,62773 Kč | 30 197,06 Kč |
5 000 | 8,39645 Kč | 41 982,25 Kč |
6 000 | 8,28656 Kč | 49 719,36 Kč |
12 000 | 7,91438 Kč | 94 972,56 Kč |
12 500 | 7,89455 Kč | 98 681,88 Kč |
Unit Price without VAT: | 28,33000 Kč |
---|---|
Unit Price with VAT: | 34,27930 Kč |