Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63PJV82M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PJV82M10X10.5TR-ND - Tape & Reel (TR) 1189-63PJV82M10X10.5CT-ND - Cut Tape (CT) 1189-63PJV82M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PJV82M10X10.5 |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63CJV82M10X10.5 | Rubycon | 0 | 1189-63CJV82M10X10.5CT-ND | 36,29000 Kč | Parametric Equivalent |
| BW826M063HGKTA | NextGen Components | 20 000 | 3372-BW826M063HGKTATR-ND | 92,53168 Kč | Parametric Equivalent |
| EEH-ZC1J820P | Panasonic Industry | 3 284 | PCE5162CT-ND | 29,41000 Kč | Parametric Equivalent |
| EHBSA063M8201010T | Eaton - Electronics Division | 500 | 283-EHBSA063M8201010TCT-ND | 34,20000 Kč | Parametric Equivalent |
| GYA1J820MCQ1GS | Nichicon | 118 | 493-GYA1J820MCQ1GSCT-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 50 | 24,15900 Kč | 1 207,95 Kč |
| 100 | 22,03380 Kč | 2 203,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,37412 Kč | 9 187,06 Kč |
| 1 000 | 17,22268 Kč | 17 222,68 Kč |
| 1 500 | 16,64171 Kč | 24 962,56 Kč |
| 2 500 | 15,99408 Kč | 39 985,20 Kč |
| 3 500 | 15,61356 Kč | 54 647,46 Kč |
| 5 000 | 15,24608 Kč | 76 230,40 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |











