Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE630GRA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA820MJA0GCT-ND - Cut Tape (CT) 565-HHXE630GRA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE630ARA820MJA0G | Chemi-Con | 1 014 | 565-HHXE630ARA820MJA0GCT-ND | 50,89000 Kč | Parametric Equivalent |
| GYC1J820MCQ1GS | Nichicon | 940 | 493-GYC1J820CT-ND | 36,08000 Kč | Parametric Equivalent |
| GYC1J820MCW1GS | Nichicon | 0 | 493-GYC1J820MCW1GSCT-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 20,58400 Kč | 205,84 Kč |
| 50 | 15,86260 Kč | 793,13 Kč |
| 100 | 14,37150 Kč | 1 437,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,80504 Kč | 5 902,52 Kč |
| 1 000 | 10,99669 Kč | 10 996,69 Kč |
| 1 500 | 10,58875 Kč | 15 883,12 Kč |
| 2 500 | 10,13386 Kč | 25 334,65 Kč |
| 3 500 | 9,86656 Kč | 34 532,96 Kč |
| 5 000 | 9,60834 Kč | 48 041,70 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




