
HHXE630ARA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA820MJA0GCT-ND - Cut Tape (CT) 565-HHXE630ARA820MJA0GDKR-ND - Digi-Reel® 565-HHXE630ARA820MJA0GTR-ND |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA820MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 33,68200 Kč | 336,82 Kč |
| 50 | 26,47400 Kč | 1 323,70 Kč |
| 100 | 24,19860 Kč | 2 419,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,28990 Kč | 10 144,95 Kč |
| 1 000 | 19,05984 Kč | 19 059,84 Kč |
| 1 500 | 18,43918 Kč | 27 658,77 Kč |
| 2 500 | 17,74761 Kč | 44 369,03 Kč |
| 3 500 | 17,34111 Kč | 60 693,89 Kč |
| 5 000 | 16,94856 Kč | 84 742,80 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


