
HYBRID-POLY-KIT | |
|---|---|
DigiKey Part Number | 565-HYBRID-POLY-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HYBRID-POLY-KIT |
Description | HXE Polymer kit 135 C AEC-Q200 |
Customer Reference | |
Detailed Description | Aluminum - Polymer (Hybrid) Capacitor Kit 22µF ~ 560µF 25 ~ 63V Surface Mount 85 Pieces (17 Values - 5 Each) |
Category | Mounting Type Surface Mount |
Manufacturer Chemi-Con | Voltage - Rated 25 ~ 63V |
Packaging Bulk | Tolerance ±20% |
Part Status Discontinued at DigiKey | Applications Automotive |
Kit Type Aluminum - Polymer (Hybrid) | Quantity 85 Pieces (17 Values - 5 Each) |
Capacitance Range 22µF ~ 560µF | Packages Included Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,76000 Kč | 1 461,76 Kč |
| 10 | 1 269,53700 Kč | 12 695,37 Kč |
| Unit Price without VAT: | 1 461,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,72960 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| HHXE630ARA330MHA0G | CAP ALUM HYBRID 33UF 20% 63V SMD | 5 |
| HHXE630ARA330MJA0G | CAP ALUM HYBRID 33UF 20% 63V SMD | 5 |
| HHXE630ARA820MJA0G | CAP ALUM HYBRID 82UF 20% 63V SMD | 5 |
| HHXE630ARA220MHA0G | CAP ALUM HYBRID 22UF 20% 63V SMD | 5 |


