
HHXE630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA330MHA0G-ND |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA330MHA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 18,57480 Kč | 1 857,48 Kč |
| 500 | 15,41002 Kč | 7 705,01 Kč |
| 1 000 | 14,41345 Kč | 14 413,45 Kč |
| 2 500 | 13,35028 Kč | 33 375,70 Kč |
| 5 000 | 12,70287 Kč | 63 514,35 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |






