22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630ARA220MHA0G

DigiKey Part Number
565-HHXE630ARA220MHA0GTR-ND - Tape & Reel (TR)
565-HHXE630ARA220MHA0GCT-ND - Cut Tape (CT)
565-HHXE630ARA220MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630ARA220MHA0G
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE630ARA220MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1025,11000 Kč251,10 Kč
5019,51660 Kč975,83 Kč
10017,74590 Kč1 774,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,69854 Kč7 349,27 Kč
1 00013,73939 Kč13 739,39 Kč
1 50013,25548 Kč19 883,22 Kč
2 50012,71610 Kč31 790,25 Kč
3 50012,39901 Kč43 396,54 Kč
5 00012,09285 Kč60 464,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč