63CJV82M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 47,13000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: 92,53168 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 284
Unit Price: 29,41000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 500
Unit Price: 34,20000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 118
Unit Price: 35,04000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 500
Unit Price: 40,25000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 940
Unit Price: 36,08000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 41,50000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 26,07000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 30,45000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 014
Unit Price: 50,89000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 31,91000 Kč
Datasheet
New Product
Image for 63CJV82M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CJV82M10X10.5

DigiKey Part Number
1189-63CJV82M10X10.5TR-ND - Tape & Reel (TR)
1189-63CJV82M10X10.5CT-ND - Cut Tape (CT)
1189-63CJV82M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63CJV82M10X10.5
Description
CAP HYBRID SMD 63V 82UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PJV82M10X10.5Rubycon01189-63PJV82M10X10.5CT-ND47,13000 KčParametric Equivalent
BW826M063HGKTANextGen Components20 0003372-BW826M063HGKTATR-ND92,53168 KčParametric Equivalent
EEH-ZC1J820PPanasonic Industry3 284PCE5162CT-ND29,41000 KčParametric Equivalent
EHBSA063M8201010TEaton - Electronics Division500283-EHBSA063M8201010TCT-ND34,20000 KčParametric Equivalent
GYA1J820MCQ1GSNichicon118493-GYA1J820MCQ1GSCT-ND35,04000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1023,58800 Kč235,88 Kč
5018,24860 Kč912,43 Kč
10016,56140 Kč1 656,14 Kč
50013,65660 Kč6 828,30 Kč
1 00012,74188 Kč12 741,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,98180 Kč23 963,60 Kč
4 00011,35050 Kč45 402,00 Kč
6 00011,03218 Kč66 193,08 Kč
10 00010,67741 Kč106 774,10 Kč
14 00010,46897 Kč146 565,58 Kč
20 00010,26771 Kč205 354,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč