Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC630GRA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA820MJA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC630ARA820MJA0G | Chemi-Con | 0 | 565-4791-1-ND | 26,07000 Kč | Parametric Equivalent |
| HHXE630ARA820MJA0G | Chemi-Con | 1 014 | 565-HHXE630ARA820MJA0GCT-ND | 50,89000 Kč | Parametric Equivalent |
| HHXE630GRA820MJA0G | Chemi-Con | 0 | 565-HHXE630GRA820MJA0GCT-ND | 31,91000 Kč | Parametric Equivalent |
| 63CJV82M10X10.5 | Rubycon | 0 | 1189-63CJV82M10X10.5CT-ND | 36,29000 Kč | Parametric Equivalent |
| 63PJV82M10X10.5 | Rubycon | 0 | 1189-63PJV82M10X10.5CT-ND | 47,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,62500 Kč | 196,25 Kč |
| 50 | 15,09940 Kč | 754,97 Kč |
| 100 | 13,66870 Kč | 1 366,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,20524 Kč | 5 602,62 Kč |
| 1 000 | 10,42900 Kč | 10 429,00 Kč |
| 1 500 | 10,03733 Kč | 15 056,00 Kč |
| 2 500 | 9,60070 Kč | 24 001,75 Kč |
| 3 500 | 9,34410 Kč | 32 704,35 Kč |
| 5 000 | 9,09621 Kč | 45 481,05 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












