
EEH-ZC1J820P | |
|---|---|
DigiKey Part Number | PCE5162TR-ND - Tape & Reel (TR) PCE5162CT-ND - Cut Tape (CT) PCE5162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J820P |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J820P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW826M063HGKTA | NextGen Components | 20 000 | 3372-BW826M063HGKTATR-ND | 92,53168 Kč | Parametric Equivalent |
| GYA1J820MCW1GS | Nichicon | 1 500 | 493-GYA1J820MCW1GSCT-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,93700 Kč | 189,37 Kč |
| 50 | 14,54880 Kč | 727,44 Kč |
| 100 | 13,16190 Kč | 1 316,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,57416 Kč | 5 287,08 Kč |
| 1 000 | 9,83545 Kč | 9 835,45 Kč |
| 1 500 | 9,46269 Kč | 14 194,03 Kč |
| 2 500 | 9,04712 Kč | 22 617,80 Kč |
| 3 500 | 8,80287 Kč | 30 810,05 Kč |
| 5 000 | 8,56686 Kč | 42 834,30 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

