
HHXC250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-4772-2-ND - Tape & Reel (TR) 565-4772-1-ND - Cut Tape (CT) 565-4772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA101MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA250ARA101MF80G | Chemi-Con | 755 | 565-4157-1-ND | 29,20000 Kč | Parametric Equivalent |
| HHXC250GRA101MF80G | Chemi-Con | 760 | 565-HHXC250GRA101MF80GCT-ND | 20,44000 Kč | Parametric Equivalent |
| 25PFV100M6.3X8 | Rubycon | 7 933 | 1189-3791-1-ND | 49,43000 Kč | Parametric Equivalent |
| BW107M025HEJTA | NextGen Components | 20 000 | 3372-BW107M025HEJTATR-ND | 47,73407 Kč | Parametric Equivalent |
| EEH-ZC1E101XP | Panasonic Industry | 13 634 | P15456CT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 50 | 8,55080 Kč | 427,54 Kč |
| 100 | 7,66440 Kč | 766,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,39996 Kč | 4 859,96 Kč |
| 1 800 | 5,00636 Kč | 9 011,45 Kč |
| 2 700 | 4,80773 Kč | 12 980,87 Kč |
| 4 500 | 4,58631 Kč | 20 638,40 Kč |
| 6 300 | 4,45616 Kč | 28 073,81 Kč |
| 9 000 | 4,33039 Kč | 38 973,51 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |










