100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250GRA101MF80G

DigiKey Part Number
565-HHXC250GRA101MF80GTR-ND - Tape & Reel (TR)
565-HHXC250GRA101MF80GCT-ND - Cut Tape (CT)
565-HHXC250GRA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250GRA101MF80G
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXA250ARA101MF80GChemi-Con755565-4157-1-ND29,40000 KčParametric Equivalent
HHXC250ARA101MF80GChemi-Con48565-4772-1-ND28,98000 KčParametric Equivalent
25PFV100M6.3X8Rubycon7 9331189-3791-1-ND49,77000 KčParametric Equivalent
BW107M025HEJTANextGen Components20 0003372-BW107M025HEJTATR-ND48,06022 KčParametric Equivalent
EEH-ZC1E101XPPanasonic Industry13 704P15456CT-ND23,73000 KčParametric Equivalent
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1013,10300 Kč131,03 Kč
509,92360 Kč496,18 Kč
1008,91790 Kč891,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,71259 Kč6 041,33 Kč
1 8006,24492 Kč11 240,86 Kč
2 7006,00885 Kč16 223,89 Kč
4 5005,74575 Kč25 855,88 Kč
6 3005,59107 Kč35 223,74 Kč
9 0005,44168 Kč48 975,12 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč