100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1E101XP

DigiKey Part Number
P15456TR-ND - Tape & Reel (TR)
P15456CT-ND - Cut Tape (CT)
P15456DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E101XP
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E101XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1015,09800 Kč150,98 Kč
5011,49020 Kč574,51 Kč
10010,34990 Kč1 034,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,71000 Kč6 939,00 Kč
1 8007,19088 Kč12 943,58 Kč
2 7006,92895 Kč18 708,17 Kč
4 5006,63696 Kč29 866,32 Kč
6 3006,46532 Kč40 731,52 Kč
9 0006,29954 Kč56 695,86 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč