
PS2815-1-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2815-1-F3-ATR-ND - Tape & Reel (TR) 559-PS2815-1-F3-ACT-ND - Cut Tape (CT) 559-PS2815-1-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2815-1-F3-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2815-1-A | Renesas Electronics Corporation | 6 719 | 559-1107-ND | 75,29000 Kč | Parametric Equivalent |
| PS2815-1-V-A | Renesas Electronics Corporation | 988 | 559-PS2815-1-V-A-ND | 76,96000 Kč | Parametric Equivalent |
| PS2815-1-V-F3-A | Renesas Electronics Corporation | 3 494 | 559-PS2815-1-V-F3-ACT-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,23000 Kč | 202,30 Kč |
| 100 | 15,13480 Kč | 1 513,48 Kč |
| 500 | 12,87368 Kč | 6 436,84 Kč |
| 1 000 | 12,13477 Kč | 12 134,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,07254 Kč | 38 753,89 Kč |
| 7 000 | 10,60839 Kč | 74 258,73 Kč |
| 10 500 | 10,37069 Kč | 108 892,24 Kč |
| 17 500 | 10,10262 Kč | 176 795,85 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |




