
EEH-ZC1E101XP | |
|---|---|
DigiKey Part Number | P15456TR-ND - Tape & Reel (TR) P15456CT-ND - Cut Tape (CT) P15456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E101XP |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E101XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 10,34990 Kč | 1 034,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,71000 Kč | 6 939,00 Kč |
| 1 800 | 7,19088 Kč | 12 943,58 Kč |
| 2 700 | 6,92895 Kč | 18 708,17 Kč |
| 4 500 | 6,63696 Kč | 29 866,32 Kč |
| 6 300 | 6,46532 Kč | 40 731,52 Kč |
| 9 000 | 6,29954 Kč | 56 695,86 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










