
DLW21SN121SQ2L | |
|---|---|
DigiKey Part Number | 490-5138-2-ND - Tape & Reel (TR) 490-5138-1-ND - Cut Tape (CT) 490-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN121SQ2L |
Description | CMC 370MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN121SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 6,28260 Kč | 314,13 Kč |
| 100 | 5,92350 Kč | 592,35 Kč |
| 250 | 5,47964 Kč | 1 369,91 Kč |
| 500 | 5,16592 Kč | 2 582,96 Kč |
| 1 000 | 4,87091 Kč | 4 870,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,68466 Kč | 9 369,32 Kč |
| 4 000 | 4,41751 Kč | 17 670,04 Kč |
| 6 000 | 4,26851 Kč | 25 611,06 Kč |
| 10 000 | 4,08812 Kč | 40 881,20 Kč |
| 14 000 | 3,97359 Kč | 55 630,26 Kč |
| 20 000 | 3,85578 Kč | 77 115,60 Kč |
| 50 000 | 3,72715 Kč | 186 357,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











