490-PTC Reset 0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
490-PTC Reset 0603 Series

PRF18BE471RB5RB

DigiKey Part Number
490-14737-2-ND - Tape & Reel (TR)
490-14737-1-ND - Cut Tape (CT)
490-14737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BE471RB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BE471RB5RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 308
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,19349 Kč20 773,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
58,20800 Kč41,04 Kč
107,77000 Kč77,70 Kč
257,24040 Kč181,01 Kč
506,87800 Kč343,90 Kč
1006,54480 Kč654,48 Kč
5005,87614 Kč2 938,07 Kč
1 0005,62847 Kč5 628,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
57,95800 Kč39,79 Kč
107,39500 Kč73,95 Kč
256,79040 Kč169,76 Kč
506,37820 Kč318,91 Kč
1006,01570 Kč601,57 Kč
5005,30998 Kč2 654,99 Kč
1 0005,05857 Kč5 058,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč