


B59601A0115A062 | |
|---|---|
DigiKey Part Number | 495-2412-2-ND - Tape & Reel (TR) 495-2412-1-ND - Cut Tape (CT) 495-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59601A0115A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59601A0115A062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,83400 Kč | 54,17 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 9,08800 Kč | 454,40 Kč |
| 100 | 8,66170 Kč | 866,17 Kč |
| 500 | 7,80202 Kč | 3 901,01 Kč |
| 1 000 | 7,48243 Kč | 7 482,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,32292 Kč | 25 291,68 Kč |
| 8 000 | 6,09850 Kč | 48 788,00 Kč |
| 12 000 | 5,97600 Kč | 71 712,00 Kč |
| 20 000 | 5,83022 Kč | 116 604,40 Kč |
| 28 000 | 5,73914 Kč | 160 695,92 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

