



PRF18BF471RB5RB | |
|---|---|
DigiKey Part Number | 490-14738-2-ND - Tape & Reel (TR) 490-14738-1-ND - Cut Tape (CT) 490-14738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BF471RB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BF471RB5RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23538 Kč | 20 941,52 Kč |
| 8 000 | 5,04327 Kč | 40 346,16 Kč |
| 12 000 | 4,93843 Kč | 59 261,16 Kč |
| 20 000 | 4,81367 Kč | 96 273,40 Kč |
| 28 000 | 4,73573 Kč | 132 600,44 Kč |
| 40 000 | 4,65663 Kč | 186 265,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,27400 Kč | 41,37 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,29880 Kč | 182,47 Kč |
| 50 | 6,93360 Kč | 346,68 Kč |
| 100 | 6,59760 Kč | 659,76 Kč |
| 500 | 5,92354 Kč | 2 961,77 Kč |
| 1 000 | 5,67387 Kč | 5 673,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,02200 Kč | 40,11 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,42960 Kč | 321,48 Kč |
| 100 | 6,06420 Kč | 606,42 Kč |
| 500 | 5,35282 Kč | 2 676,41 Kč |
| 1 000 | 5,09936 Kč | 5 099,36 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


