



GYA1E101MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16363-2-ND - Tape & Reel (TR) 493-16363-1-ND - Cut Tape (CT) 493-16363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1E101MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,57800 Kč | 145,78 Kč |
| 50 | 11,09520 Kč | 554,76 Kč |
| 100 | 9,99190 Kč | 999,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,57054 Kč | 6 813,49 Kč |
| 1 800 | 7,05738 Kč | 12 703,28 Kč |
| 2 700 | 6,79843 Kč | 18 355,76 Kč |
| 4 500 | 6,50979 Kč | 29 294,06 Kč |
| 6 300 | 6,34014 Kč | 39 942,88 Kč |
| 9 000 | 6,17626 Kč | 55 586,34 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



