Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZA500ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA100ME61GCT-ND - Cut Tape (CT) 565-EMZA500ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA100ME61G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA100ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Impedance 1.52 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA100MF55G | Chemi-Con | 1 365 | 565-EMVY500ARA100MF55GCT-ND | 0,46000 Kč | Similar |
| EMZA500ARA100MF61G | Chemi-Con | 27 000 | 565-EMZA500ARA100MF61GCT-ND | 0,64000 Kč | Similar |
| AFC106M50D16T-F | Cornell Dubilier Knowles | 0 | AFC106M50D16T-F-ND | 0,24889 Kč | Similar |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 0,85000 Kč | Similar |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1 079 | 338-2136-1-ND | 0,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 50 | 6,33300 Kč | 316,65 Kč |
| 100 | 5,64640 Kč | 564,64 Kč |
| 500 | 4,46376 Kč | 2 231,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,09041 Kč | 4 090,41 Kč |
| 2 000 | 3,78006 Kč | 7 560,12 Kč |
| 3 000 | 3,62327 Kč | 10 869,81 Kč |
| 5 000 | 3,44854 Kč | 17 242,70 Kč |
| 7 000 | 3,34579 Kč | 23 420,53 Kč |
| 10 000 | 3,24654 Kč | 32 465,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |













