
EMZA500ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA100MF61GCT-ND - Cut Tape (CT) 565-EMZA500ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA100MF61G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA100MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,29360 Kč | 2 646,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,86524 Kč | 4 865,24 Kč |
| 2 000 | 4,50901 Kč | 9 018,02 Kč |
| 3 000 | 4,32916 Kč | 12 987,48 Kč |
| 5 000 | 4,12863 Kč | 20 643,15 Kč |
| 7 000 | 4,01080 Kč | 28 075,60 Kč |
| 10 000 | 3,89694 Kč | 38 969,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

