
EEE-FK1H100UR | |
|---|---|
DigiKey Part Number | PCE3808TR-ND - Tape & Reel (TR) PCE3808CT-ND - Cut Tape (CT) PCE3808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H100UR |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H100UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Impedance 1.52 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,95442 Kč | 1 477,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63840 Kč | 2 638,40 Kč |
| 2 000 | 2,42086 Kč | 4 841,72 Kč |
| 3 000 | 2,31090 Kč | 6 932,70 Kč |
| 5 000 | 2,18837 Kč | 10 941,85 Kč |
| 7 000 | 2,11627 Kč | 14 813,89 Kč |
| 10 000 | 2,04663 Kč | 20 466,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

