



UCD1H100MCL6GS | |
|---|---|
DigiKey Part Number | 493-6179-2-ND - Tape & Reel (TR) 493-6179-1-ND - Cut Tape (CT) 493-6179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H100MCL6GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H100MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 860 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H100MCL1GS | Nichicon | 7 559 | 493-17475-1-ND | 11,76000 Kč | Parametric Equivalent |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 21,00000 Kč | Upgrade |
| 50TZV10M5X6.1 | Rubycon | 3 487 | 1189-1652-1-ND | 9,45000 Kč | Parametric Equivalent |
| EEE-FK1H100UR | Panasonic Industry | 40 862 | PCE3808CT-ND | 9,45000 Kč | Parametric Equivalent |
| EEE-FT1H100AR | Panasonic Industry | 5 216 | PCE5021CT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 50 | 4,07780 Kč | 203,89 Kč |
| 100 | 3,61170 Kč | 361,17 Kč |
| 500 | 2,80324 Kč | 1 401,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,54811 Kč | 2 548,11 Kč |
| 2 000 | 2,33572 Kč | 4 671,44 Kč |
| 3 000 | 2,22845 Kč | 6 685,35 Kč |
| 5 000 | 2,10883 Kč | 10 544,15 Kč |
| 7 000 | 2,03852 Kč | 14 269,64 Kč |
| 10 000 | 1,97058 Kč | 19 705,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

