



UWG1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9751-2-ND - Tape & Reel (TR) 493-9751-1-ND - Cut Tape (CT) 493-9751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,32600 Kč | 166,30 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04668 Kč | 2 046,68 Kč |
| 2 000 | 1,86903 Kč | 3 738,06 Kč |
| 3 000 | 1,77937 Kč | 5 338,11 Kč |
| 5 000 | 1,67921 Kč | 8 396,05 Kč |
| 7 000 | 1,62036 Kč | 11 342,52 Kč |
| 10 000 | 1,56345 Kč | 15 634,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

