Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

AFC106M50D16T-F | |
|---|---|
DigiKey Part Number | AFC106M50D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC106M50D16T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 52.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Capacitance | Impedance 2 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 21,00000 Kč | Similar |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1 079 | 338-2136-1-ND | 21,21000 Kč | Similar |
| EMVY500ARA100MF55G | Chemi-Con | 1 365 | 565-EMVY500ARA100MF55GCT-ND | 11,34000 Kč | Direct |
| EEV106M050S9GAA | KEMET | 0 | EEV106M050S9GAA-ND | 1,66464 Kč | Upgrade |
| EMZA500ARA100MF61G | Chemi-Con | 27 000 | 565-EMZA500ARA100MF61GCT-ND | 15,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,14926 Kč | 6 149,26 Kč |
| Unit Price without VAT: | 6,14926 Kč |
|---|---|
| Unit Price with VAT: | 7,44060 Kč |







