



UWT1H100MCL1GB | |
|---|---|
DigiKey Part Number | 493-2221-2-ND - Tape & Reel (TR) 493-2221-1-ND - Cut Tape (CT) 493-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H100MCL1GB |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,26730 Kč | 326,73 Kč |
| 500 | 2,52606 Kč | 1 263,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,29172 Kč | 2 291,72 Kč |
| 2 000 | 2,09697 Kč | 4 193,94 Kč |
| 3 000 | 1,99859 Kč | 5 995,77 Kč |
| 5 000 | 1,88881 Kč | 9 444,05 Kč |
| 7 000 | 1,82428 Kč | 12 769,96 Kč |
| 10 000 | 1,76190 Kč | 17 619,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

