Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EEV106M050S9GAA | |
|---|---|
DigiKey Part Number | EEV106M050S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV106M050S9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M050S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 2.6 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV106M050S9GAA | KEMET | 0 | EXV106M050S9GAA-ND | 1,68470 Kč | Parametric Equivalent |
| 50JGV10M6.3X6.1 | Rubycon | 0 | 1189-50JGV10M6.3X6.1CT-ND | 9,66000 Kč | Direct |
| 50TZV10M6.3X6.1 | Rubycon | 7 999 | 1189-50TZV10M6.3X6.1CT-ND | 10,08000 Kč | Direct |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1 079 | 338-2136-1-ND | 21,21000 Kč | Direct |
| EEE-FK1H100P | Panasonic Industry | 26 352 | PCE3807CT-ND | 10,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,66464 Kč | 33 292,80 Kč |
| Unit Price without VAT: | 1,66464 Kč |
|---|---|
| Unit Price with VAT: | 2,01421 Kč |







