
AFK106M50D16T-F | |
|---|---|
DigiKey Part Number | 338-2136-2-ND - Tape & Reel (TR) 338-2136-1-ND - Cut Tape (CT) 338-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M50D16T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 123.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Impedance 880 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,20130 Kč | 920,13 Kč |
| 500 | 7,42112 Kč | 3 710,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08801 Kč | 8 088,01 Kč |
| 2 000 | 7,55750 Kč | 15 115,00 Kč |
| 3 000 | 7,28981 Kč | 21 869,43 Kč |
| 5 000 | 6,99133 Kč | 34 956,65 Kč |
| 7 000 | 6,81595 Kč | 47 711,65 Kč |
| 10 000 | 6,64652 Kč | 66 465,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

