Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EMVY350ARA220MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVY350ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVY350ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA220MF55G |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA220MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,57760 Kč | 228,88 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 500 | 3,16860 Kč | 1 584,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88618 Kč | 2 886,18 Kč |
| 2 000 | 2,65142 Kč | 5 302,84 Kč |
| 3 000 | 2,53278 Kč | 7 598,34 Kč |
| 5 000 | 2,40053 Kč | 12 002,65 Kč |
| 7 000 | 2,32280 Kč | 16 259,60 Kč |
| 10 000 | 2,24767 Kč | 22 476,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |













