



UWG1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9757-2-ND - Tape & Reel (TR) 493-9757-1-ND - Cut Tape (CT) 493-9757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 100 | 4,79380 Kč | 479,38 Kč |
| 500 | 3,76410 Kč | 1 882,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43905 Kč | 3 439,05 Kč |
| 2 000 | 3,16871 Kč | 6 337,42 Kč |
| 3 000 | 3,03218 Kč | 9 096,54 Kč |
| 5 000 | 2,88000 Kč | 14 400,00 Kč |
| 7 000 | 2,79054 Kč | 19 533,78 Kč |
| 10 000 | 2,70408 Kč | 27 040,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

