22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA220ME61G

DigiKey Part Number
565-EMZA350ARA220ME61GTR-ND - Tape & Reel (TR)
565-EMZA350ARA220ME61GCT-ND - Cut Tape (CT)
565-EMZA350ARA220ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA220ME61G
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA220ME61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
64 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,22300 Kč72,23 Kč
505,35440 Kč267,72 Kč
1004,76230 Kč476,23 Kč
5003,73890 Kč1 869,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,41574 Kč3 415,74 Kč
2 0003,14687 Kč6 293,74 Kč
3 0003,01118 Kč9 033,54 Kč
5 0002,85980 Kč14 299,00 Kč
7 0002,77081 Kč19 395,67 Kč
10 0002,68480 Kč26 848,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč