22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ226M50D16T-F

DigiKey Part Number
338-AVEZ226M50D16T-FTR-ND - Tape & Reel (TR)
338-AVEZ226M50D16T-FCT-ND - Cut Tape (CT)
338-AVEZ226M50D16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ226M50D16T-F
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
505,51400 Kč275,70 Kč
1004,90930 Kč490,93 Kč
5003,86406 Kč1 932,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,53438 Kč3 534,38 Kč
2 0003,26005 Kč6 520,10 Kč
3 0003,12163 Kč9 364,89 Kč
5 0002,96723 Kč14 836,15 Kč
7 0002,87646 Kč20 135,22 Kč
10 0002,78879 Kč27 887,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč